
G1.5X2LG6 | |
---|---|
DigiKey Part Number | 298-G1.5X2LG6-12-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 12" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.60.22000 | kr.60.22 |
10 | kr.56.00600 | kr.560.06 |
25 | kr.54.41520 | kr.1,360.38 |
50 | kr.53.23780 | kr.2,661.89 |
100 | kr.52.08510 | kr.5,208.51 |
250 | kr.50.59712 | kr.12,649.28 |
500 | kr.49.49824 | kr.24,749.12 |
1.000 | kr.48.42208 | kr.48,422.08 |
Unit Price without VAT: | kr.60.22000 |
---|---|
Unit Price with VAT: | kr.75.27500 |




