FZ2RLUNUNNNM002 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.397.26400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.397.26400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.367.91700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.343.95100
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.367.91700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 12
Unit Price: kr.384.71000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 98
Unit Price: kr.251.38000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.364.23000
Datasheet
Image for FZ2RLUNUNNNM002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2RLUNUNNNM002

DigiKey Part Number
298-FZ2RLUNUNNNM002-ND
Manufacturer
Manufacturer Product Number
FZ2RLUNUNNNM002
Description
OM4 2F 2MM PC LSZH LC UNIBOOT /L
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
6.6' (2.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM4
Series
Bend Radius
40mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Obsolete
Color - Connectors
Black, Blue
1st Connector
LC Duplex
Insertion Loss
0.10dB
2nd Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.08" (2.0mm)
Return Loss
0.26dB
Fiber Type
50/125
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS2RLU1U1NNM002Panduit Corp0298-FS2RLU1U1NNM002-NDkr.397.26400Parametric Equivalent
FS2RPU1U1NNM002Panduit Corp0298-FS2RPU1U1NNM002-NDkr.397.26400Parametric Equivalent
FZ2RLU1U1NNM002Panduit Corp0298-FZ2RLU1U1NNM002-NDkr.367.91700Parametric Equivalent
FZ2RLU1U1ONM002Panduit Corp0298-FZ2RLU1U1ONM002-NDkr.343.95100Parametric Equivalent
FZ2RPU1U1NNM002Panduit Corp0298-FZ2RPU1U1NNM002-NDkr.367.91700Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes