Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKFPZ22LLLSM002

DigiKey Part Number
NKFPZ22LLLSM002-ND
Manufacturer
Manufacturer Product Number
NKFPZ22LLLSM002
Description
NK 2-FIBER OM4 2.0MM LSZH JACKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
50/125
Length - Overall
6.6' (2.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
-
Insertion Loss
0.30dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.254.95000kr.254.95
10kr.237.06100kr.2,370.61
25kr.230.28400kr.5,757.10
50kr.225.27900kr.11,263.95
Manufacturers Standard Package
Unit Price without VAT:kr.254.95000
Unit Price with VAT:kr.318.68750