FZ2RLU1U1NNM003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.415.77100
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.416.72800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.415.77100
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.360.96800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.385.54200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.384.77500
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.361.64600
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.403.73000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.249.85900
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: kr.189.12000
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
FZ2RLU1U1NNM003
FZ2RLU1U1NNM003

FZ2RLU1U1NNM003

DigiKey Part Number
298-FZ2RLU1U1NNM003-ND
Manufacturer
Manufacturer Product Number
FZ2RLU1U1NNM003
Description
OM4 2F 2MM PC LSZH LC UNIBOOT /L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
9.8' (3.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM4
Series
Bend Radius
40mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
LC Duplex
Insertion Loss
0.10dB
2nd Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.08" (2.0mm)
Return Loss
26dB
Fiber Type
50/125
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS2RLU1U1NNM003Panduit Corp0298-FS2RLU1U1NNM003-NDkr.415.77100Parametric Equivalent
FS2RLUNUNNNM003Panduit Corp0298-FS2RLUNUNNNM003-NDkr.0.00000Parametric Equivalent
FS2RPU1U1NNF010Panduit Corp0298-FS2RPU1U1NNF010-NDkr.416.72800Parametric Equivalent
FS2RPU1U1NNM003Panduit Corp0298-FS2RPU1U1NNM003-NDkr.415.77100Parametric Equivalent
FZ2RLU1U1ONM003Panduit Corp0298-FZ2RLU1U1ONM003-NDkr.360.96800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.384.77500kr.3,847.75
Unit Price without VAT:kr.384.77500
Unit Price with VAT:kr.480.96875