
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.79000 | kr.110.79 |
| 10 | kr.94.18000 | kr.941.80 |
| 25 | kr.88.27880 | kr.2,206.97 |
| 50 | kr.84.06580 | kr.4,203.29 |
| 100 | kr.80.05410 | kr.8,005.41 |
| 250 | kr.75.04632 | kr.18,761.58 |
| 500 | kr.71.46830 | kr.35,734.15 |
| Unit Price without VAT: | kr.110.79000 |
|---|---|
| Unit Price with VAT: | kr.138.48750 |

