Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSD80-8-DK

DigiKey Part Number
298-FSD80-8-DKTR-ND - Tape & Reel (TR)
298-FSD80-8-DKCT-ND - Cut Tape (CT)
298-FSD80-8-DKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FSD80-8-DK
Description
CONN FERRULE DIN 14AWG BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Panduit Corp
Size
14 AWG (2.50mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Length - Overall
14.50mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Blue
Insulation
Insulated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.2.66000kr.26.60
25kr.2.58440kr.64.61
50kr.2.52820kr.126.41
100kr.2.47430kr.247.43
250kr.2.40428kr.601.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.35248kr.1,176.24
1.000kr.2.30183kr.2,301.83
1.500kr.2.27269kr.3,409.03
2.500kr.2.23645kr.5,591.12
3.500kr.2.21290kr.7,745.15
5.000kr.2.18817kr.10,940.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000