
FSD78-8-K | |
|---|---|
DigiKey Part Number | 298-FSD78-8-KTR-ND - Tape & Reel (TR) 298-FSD78-8-KCT-ND - Cut Tape (CT) 298-FSD78-8-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSD78-8-K |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.92900 | kr.19.29 |
| 25 | kr.1.87560 | kr.46.89 |
| 50 | kr.1.83700 | kr.91.85 |
| 100 | kr.1.79700 | kr.179.70 |
| 250 | kr.1.74640 | kr.436.60 |
| 500 | kr.1.70874 | kr.854.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.67197 | kr.1,671.97 |
| 2.000 | kr.1.63595 | kr.3,271.90 |
| 3.000 | kr.1.61521 | kr.4,845.63 |
| 5.000 | kr.1.58945 | kr.7,947.25 |
| 7.000 | kr.1.57269 | kr.11,008.83 |
| 10.000 | kr.1.55513 | kr.15,551.30 |
| 25.000 | kr.1.51084 | kr.37,771.00 |
| 50.000 | kr.1.47811 | kr.73,905.50 |
| 100.000 | kr.1.44607 | kr.144,607.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |


