Parametric Equivalent
Parametric Equivalent



FSD75-8-K | |
|---|---|
DigiKey Part Number | 298-FSD75-8-KTR-ND - Tape & Reel (TR) 298-FSD75-8-KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSD75-8-K |
Description | CONN FERRULE DIN 20AWG WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20-22 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Panduit Corp | Size 20-22 AWG (0.50mm²) |
Series | Length - Overall 14.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Pin 8.00mm |
Part Status Active | Color White |
Type Single Wire | Base Product Number |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSD75-8-3K10 | Panduit Corp | 0 | 298-FSD75-8-3K10CT-ND | kr.1.08000 | Parametric Equivalent |
| FSD75-8-DSL10 | Panduit Corp | 0 | 298-10745-ND | kr.0.79528 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.2.14300 | kr.21.43 |
| 25 | kr.2.07960 | kr.51.99 |
| 50 | kr.2.03520 | kr.101.76 |
| 100 | kr.1.99080 | kr.199.08 |
| 250 | kr.1.93472 | kr.483.68 |
| 500 | kr.1.89300 | kr.946.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.85229 | kr.1,852.29 |
| 2.000 | kr.1.81239 | kr.3,624.78 |
| 3.000 | kr.1.78940 | kr.5,368.20 |
| 5.000 | kr.1.76087 | kr.8,804.35 |
| 7.000 | kr.1.74231 | kr.12,196.17 |
| 10.000 | kr.1.72283 | kr.17,228.30 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |





