Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS2EPKDLDNDM003 | |
|---|---|
DigiKey Part Number | 298-FS2EPKDLDNDM003-ND |
Manufacturer | |
Manufacturer Product Number | FS2EPKDLDNDM003 |
Description | OPTI-CORE 2 FIBER, OM4+, KEY/NON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 9.8' (3.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Yellow |
2nd Connector LC Duplex | Insertion Loss 0.10dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Fiber Patch | Operating Temperature 0°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2EPKAKANAM003 | Panduit Corp | 0 | 298-FS2EPKAKANAM003-ND | kr.433.17400 | Parametric Equivalent |
| FS2EPKALANAM003 | Panduit Corp | 0 | 298-FS2EPKALANAM003-ND | kr.398.80500 | Parametric Equivalent |
| FS2EPKALNNAM003 | Panduit Corp | 0 | 298-FS2EPKALNNAM003-ND | kr.415.96100 | Parametric Equivalent |
| FS2EPKBKBNBM003 | Panduit Corp | 0 | 298-FS2EPKBKBNBM003-ND | kr.433.17400 | Parametric Equivalent |
| FS2EPKBLBNBM003 | Panduit Corp | 0 | 298-FS2EPKBLBNBM003-ND | kr.398.80500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.398.80500 | kr.3,988.05 |
| Unit Price without VAT: | kr.398.80500 |
|---|---|
| Unit Price with VAT: | kr.498.50625 |















