Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS2EPKBKBNBM003 | |
|---|---|
DigiKey Part Number | 298-FS2EPKBKBNBM003-ND |
Manufacturer | |
Manufacturer Product Number | FS2EPKBKBNBM003 |
Description | OPTI-CORE 2 FIBER, OM4+, KEY/KEY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 9.8' (3.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Aqua |
1st Connector LC Duplex | Insertion Loss 0.10dB |
2nd Connector LC Duplex | Return Loss 26dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Fiber Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2EPKAKANAM003 | Panduit Corp | 0 | 298-FS2EPKAKANAM003-ND | kr.437.95700 | Parametric Equivalent |
| FS2EPKALANAM003 | Panduit Corp | 0 | 298-FS2EPKALANAM003-ND | kr.403.20800 | Parametric Equivalent |
| FS2EPKALNNAM003 | Panduit Corp | 0 | 298-FS2EPKALNNAM003-ND | kr.420.55400 | Parametric Equivalent |
| FS2EPKBLBNBM003 | Panduit Corp | 0 | 298-FS2EPKBLBNBM003-ND | kr.403.20800 | Parametric Equivalent |
| FS2EPKCKCNCM003 | Panduit Corp | 0 | 298-FS2EPKCKCNCM003-ND | kr.437.95700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.437.95700 | kr.4,379.57 |
| Unit Price without VAT: | kr.437.95700 |
|---|---|
| Unit Price with VAT: | kr.547.44625 |















