Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FS2EPKDLDNDM002 | |
|---|---|
DigiKey Part Number | 298-FS2EPKDLDNDM002-ND |
Manufacturer | |
Manufacturer Product Number | FS2EPKDLDNDM002 |
Description | OPTI-CORE 2 FIBER, OM4+, KEY/NON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 6.6' (2.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Color - Connectors Yellow |
2nd Connector LC Duplex | Insertion Loss 0.10dB |
Cable Diameter 0.06" (1.6mm) | Return Loss 26dB |
Cable Type Fiber Patch | Operating Temperature 0°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2EPKAKANAM002 | Panduit Corp | 0 | 298-FS2EPKAKANAM002-ND | kr.413.46900 | Parametric Equivalent |
| FS2EPKALANAM002 | Panduit Corp | 0 | 298-FS2EPKALANAM002-ND | kr.378.99900 | Parametric Equivalent |
| FS2EPKALNNAM002 | Panduit Corp | 0 | 298-FS2EPKALNNAM002-ND | kr.396.30700 | Parametric Equivalent |
| FS2EPKBKBNBM002 | Panduit Corp | 0 | 298-FS2EPKBKBNBM002-ND | kr.413.46900 | Parametric Equivalent |
| FS2EPKBLBNBM002 | Panduit Corp | 0 | 298-FS2EPKBLBNBM002-ND | kr.378.99900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.378.99900 | kr.3,789.99 |
| Unit Price without VAT: | kr.378.99900 |
|---|---|
| Unit Price with VAT: | kr.473.74875 |















