FS2EPKAKANAM002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.378.99900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.396.30700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.413.46900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.378.99900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.413.46900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.378.99900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.396.30700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.413.46900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.378.99900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.413.46900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.378.99900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.396.30700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.413.46900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.378.99900
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS2EPKAKANAM002

DigiKey Part Number
298-FS2EPKAKANAM002-ND
Manufacturer
Manufacturer Product Number
FS2EPKAKANAM002
Description
OPTI-CORE 2 FIBER, OM4+, KEY/KEY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 6.6' (2.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
6.6' (2.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
1.6mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Insertion Loss
0.10dB
2nd Connector
LC Duplex
Return Loss
26dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
0°C ~ 60°C
Cable Type
Fiber Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS2EPKALANAM002Panduit Corp0298-FS2EPKALANAM002-NDkr.378.99900Parametric Equivalent
FS2EPKALNNAM002Panduit Corp0298-FS2EPKALNNAM002-NDkr.396.30700Parametric Equivalent
FS2EPKBKBNBM002Panduit Corp0298-FS2EPKBKBNBM002-NDkr.413.46900Parametric Equivalent
FS2EPKBLBNBM002Panduit Corp0298-FS2EPKBLBNBM002-NDkr.378.99900Parametric Equivalent
FS2EPKCKCNCM002Panduit Corp0298-FS2EPKCKCNCM002-NDkr.413.46900Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.413.46900kr.4,134.69
Unit Price without VAT:kr.413.46900
Unit Price with VAT:kr.516.83625