FRHC4YL6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 0
Unit Price: kr.1,231.91000
Datasheet
Cover - Wire Duct, Snap In Yellow 72.000" (182.80mm, 6.00')
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FRHC4YL6

DigiKey Part Number
298-12264-ND
Manufacturer
Manufacturer Product Number
FRHC4YL6
Description
4X4 ROUTING SYSTEM 6'
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Yellow 72.000" (182.80mm, 6.00')
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
-
Height
0.780" (19.81mm)
Width
5.240" (133.10mm)
Length
72.000" (182.80mm, 6.00')
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes