



FR4X4YL10 | |
|---|---|
DigiKey Part Number | 298-FR4X4YL10-ND |
Manufacturer | |
Manufacturer Product Number | FR4X4YL10 |
Description | CHANNEL, 4" X 4" (100MM X 100MM) |
Customer Reference | |
Detailed Description | Wire Duct Yellow Solid (Raceway), Base Bracket Mount 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Height 4.440" (112.80mm) |
Manufacturer Panduit Corp | Length 10.00' (3.05m) |
Series | Width 5.051" (128.30mm) |
Packaging Bulk | Mounting Type Bracket Mount |
Part Status Discontinued at DigiKey | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Base | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,569.28000 | kr.1,569.28 |
| Unit Price without VAT: | kr.1,569.28000 |
|---|---|
| Unit Price with VAT: | kr.1,961.60000 |




