F92EPKDKDSDM008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.405.03700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.387.75400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.387.75400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.405.03700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.387.75400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.387.75400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.405.03700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.387.75400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.387.75400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.387.75400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.387.75400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.405.03700
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.387.75400
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.387.75400
Datasheet
Cable Fiber Optic LC Duplex To LC Duplex 9/125 26.2' (8.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F92EPKDKDSDM008

DigiKey Part Number
298-F92EPKDKDSDM008-ND
Manufacturer
Manufacturer Product Number
F92EPKDKDSDM008
Description
OPTI-CORE 2 FIBER, OS1/OS2, KEY/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 26.2' (8.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
9/125
Manufacturer
Panduit Corp
Length - Overall
26.2' (8.0m)
Series
Type
Singlemode, Duplex, OS2
Packaging
Bulk
Bend Radius
1.6mm
Part Status
Active
Color - Cable
Yellow
1st Connector
LC Duplex
Insertion Loss
0.35dB
2nd Connector
LC Duplex
Return Loss
55dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
0°C ~ 60°C
Cable Type
Fiber Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F92EPKAKASAM008Panduit Corp0298-F92EPKAKASAM008-NDkr.405.03700Parametric Equivalent
F92EPKALASAM008Panduit Corp0298-F92EPKALASAM008-NDkr.387.75400Parametric Equivalent
F92EPKALNSAM008Panduit Corp0298-F92EPKALNSAM008-NDkr.387.75400Parametric Equivalent
F92EPKBKBSBM008Panduit Corp0298-F92EPKBKBSBM008-NDkr.405.03700Parametric Equivalent
F92EPKBLBSBM008Panduit Corp0298-F92EPKBLBSBM008-NDkr.387.75400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.405.03700kr.4,050.37
Unit Price without VAT:kr.405.03700
Unit Price with VAT:kr.506.29625