Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

F92EPKAKASAM008 | |
|---|---|
DigiKey Part Number | 298-F92EPKAKASAM008-ND |
Manufacturer | |
Manufacturer Product Number | F92EPKAKASAM008 |
Description | OPTI-CORE 2 FIBER, OS1/OS2, KEY/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 9/125 26.2' (8.0m) |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer Panduit Corp | Length - Overall 26.2' (8.0m) |
Series | Type Singlemode, Duplex, OS2 |
Packaging Bulk | Bend Radius 1.6mm |
Part Status Active | Color - Cable Yellow |
1st Connector LC Duplex | Insertion Loss 0.35dB |
2nd Connector LC Duplex | Return Loss 55dB |
Cable Diameter 0.06" (1.6mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Fiber Patch |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F92EPKALASAM008 | Panduit Corp | 0 | 298-F92EPKALASAM008-ND | kr.392.03600 | Parametric Equivalent |
| F92EPKALNSAM008 | Panduit Corp | 0 | 298-F92EPKALNSAM008-ND | kr.392.03600 | Parametric Equivalent |
| F92EPKBKBSBM008 | Panduit Corp | 0 | 298-F92EPKBKBSBM008-ND | kr.409.50900 | Parametric Equivalent |
| F92EPKBLBSBM008 | Panduit Corp | 0 | 298-F92EPKBLBSBM008-ND | kr.392.03600 | Parametric Equivalent |
| F92EPKBLNSBM008 | Panduit Corp | 0 | 298-F92EPKBLNSBM008-ND | kr.392.03600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.409.50900 | kr.4,095.09 |
| Unit Price without VAT: | kr.409.50900 |
|---|---|
| Unit Price with VAT: | kr.511.88625 |















