
F1RSZO-9612-10F | |
|---|---|
DigiKey Part Number | F1RSZO-9612-10F-ND |
Manufacturer | |
Manufacturer Product Number | F1RSZO-9612-10F |
Description | 12-FIBER MTP TO LC CASSETTE, OPT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 96 | |
Number of Rows | 1 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29,941.42000 | kr.29,941.42 |
| Unit Price without VAT: | kr.29,941.42000 |
|---|---|
| Unit Price with VAT: | kr.37,426.77500 |



