
1064810103 | |
|---|---|
DigiKey Part Number | 900-1064810103-ND |
Manufacturer | |
Manufacturer Product Number | 1064810103 |
Description | LGX PSC CASSETTE WITH OM4 12LC-1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To MTP Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MTP Receptacle | |
Simplex/Duplex | 12-Plex | |
Mode | Multimode OM4 | |
Mounting Type | Panel Mount | |
Housing Material | Plastic | |
Ferrule Material | Zirconia | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.1,066.19100 | kr.10,661.91 |
| Unit Price without VAT: | kr.1,066.19100 |
|---|---|
| Unit Price with VAT: | kr.1,332.73875 |



