Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1.5X4WH6

DigiKey Part Number
298-F1.5X4WH6-22-ND
Manufacturer
Manufacturer Product Number
F1.5X4WH6
Description
WIRE DUCT SLOTTED SCREW 22" WHIT
Customer Reference
Detailed Description
Wire Duct White Slotted (Raceway), Base Screw 1.83' (558.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
4.020" (102.11mm)
Manufacturer
Panduit Corp
Length
1.83' (558.80mm)
Series
Width
1.750" (44.45mm)
Packaging
Bulk
Mounting Type
Screw
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Slotted (Raceway), Base
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.149.50000kr.149.50
10kr.139.02400kr.1,390.24
25kr.135.05720kr.3,376.43
50kr.132.12820kr.6,606.41
100kr.129.25680kr.12,925.68
250kr.125.55280kr.31,388.20
500kr.122.81646kr.61,408.23
Manufacturers Standard Package
Unit Price without VAT:kr.149.50000
Unit Price with VAT:kr.186.87500
Alternate Length
WIRE DUCT SLOTTED SCREW 16" WHIT
In-Stock: 0
Unit Price: kr.112.09000
WIRE DUCT SLOTTED SCREW 14" WHIT
In-Stock: 0
Unit Price: kr.99.98000
WIRE DUCT SLOTTED SCREW 12" WHIT
In-Stock: 4
Unit Price: kr.87.05000
WIRE DUCT SLOTTED SCREW 19" WHIT
In-Stock: 0
Unit Price: kr.130.86000
WIRE DUCT SLOTTED SCREW 17" WHIT
In-Stock: 0
Unit Price: kr.118.88000