
F1.5X4WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X4WH6-14-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 14" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Height 4.020" (102.11mm) |
Manufacturer Panduit Corp | Length 1.17' (355.60mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.98000 | kr.99.98 |
| 10 | kr.93.00800 | kr.930.08 |
| 25 | kr.90.35520 | kr.2,258.88 |
| 50 | kr.88.39860 | kr.4,419.93 |
| 100 | kr.86.48080 | kr.8,648.08 |
| 250 | kr.84.00600 | kr.21,001.50 |
| 500 | kr.82.17782 | kr.41,088.91 |
| Unit Price without VAT: | kr.99.98000 |
|---|---|
| Unit Price with VAT: | kr.124.97500 |







