
F1.5X3WH6 | |
|---|---|
DigiKey Part Number | 298-F1.5X3WH6-13-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 13" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Category | Height 3.020" (76.71mm) |
Manufacturer Panduit Corp | Length 1.08' (330.20mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.14000 | kr.80.14 |
| 10 | kr.74.55800 | kr.745.58 |
| 25 | kr.72.43560 | kr.1,810.89 |
| 50 | kr.70.86860 | kr.3,543.43 |
| 100 | kr.69.33230 | kr.6,933.23 |
| 250 | kr.67.34984 | kr.16,837.46 |
| 500 | kr.65.88540 | kr.32,942.70 |
| Unit Price without VAT: | kr.80.14000 |
|---|---|
| Unit Price with VAT: | kr.100.17500 |







