
C1.5WH6 | |
|---|---|
DigiKey Part Number | 298-C1.5WH6-13-ND |
Manufacturer | |
Manufacturer Product Number | C1.5WH6 |
Description | COVER DUCT 1.5" PVC WHITE 13" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 13.000" (330.20mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1.5X, F1.5X, FS1.5X, G1.5X and S1.5X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.750" (44.45mm) |
Packaging Bulk | Length 13.000" (330.20mm) |
Part Status Active | Color White |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.62000 | kr.21.62 |
| 10 | kr.20.10400 | kr.201.04 |
| 25 | kr.19.53240 | kr.488.31 |
| 50 | kr.19.11000 | kr.955.50 |
| 100 | kr.18.69790 | kr.1,869.79 |
| 250 | kr.18.16536 | kr.4,541.34 |
| 500 | kr.17.77204 | kr.8,886.02 |
| 1.000 | kr.17.38701 | kr.17,387.01 |
| 2.500 | kr.16.88994 | kr.42,224.85 |
| Unit Price without VAT: | kr.21.62000 |
|---|---|
| Unit Price with VAT: | kr.27.02500 |








