
F1.5X2LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X2LG6-18-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 18" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 2.010" (51.05mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.85.44000 | kr.85.44 |
10 | kr.79.47500 | kr.794.75 |
25 | kr.77.21200 | kr.1,930.30 |
50 | kr.75.54040 | kr.3,777.02 |
100 | kr.73.90340 | kr.7,390.34 |
250 | kr.71.78932 | kr.17,947.33 |
500 | kr.70.22822 | kr.35,114.11 |
Unit Price without VAT: | kr.85.44000 |
---|---|
Unit Price with VAT: | kr.106.80000 |




