
DNF18-206FIB-3K | |
|---|---|
DigiKey Part Number | 298-DNF18-206FIB-3KTR-ND - Tape & Reel (TR) 298-DNF18-206FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF18-206FIB-3K |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm), 0.205" (5.21mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.136" (3.45mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.3.14500 | kr.31.45 |
| 25 | kr.3.05320 | kr.76.33 |
| 50 | kr.2.98860 | kr.149.43 |
| 100 | kr.2.92400 | kr.292.40 |
| 250 | kr.2.84132 | kr.710.33 |
| 500 | kr.2.78010 | kr.1,390.05 |
| 1.000 | kr.2.72018 | kr.2,720.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.62776 | kr.7,883.28 |
| 6.000 | kr.2.57099 | kr.15,425.94 |
| 9.000 | kr.2.53830 | kr.22,844.70 |
| 15.000 | kr.2.49771 | kr.37,465.65 |
| 21.000 | kr.2.47129 | kr.51,897.09 |
| 30.000 | kr.2.44358 | kr.73,307.40 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |



