
DNF14-206FIB-3K | |
|---|---|
DigiKey Part Number | 298-DNF14-206FIB-3KTR-ND - Tape & Reel (TR) 298-DNF14-206FIB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF14-206FIB-3K |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm), 0.205" (5.21mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.160" (4.06mm) |
Length - Overall 0.780" (19.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.3.22700 | kr.32.27 |
| 25 | kr.3.13440 | kr.78.36 |
| 50 | kr.3.06720 | kr.153.36 |
| 100 | kr.3.00140 | kr.300.14 |
| 250 | kr.2.91640 | kr.729.10 |
| 500 | kr.2.85350 | kr.1,426.75 |
| 1.000 | kr.2.79201 | kr.2,792.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.69714 | kr.8,091.42 |
| 6.000 | kr.2.63885 | kr.15,833.10 |
| 9.000 | kr.2.60531 | kr.23,447.79 |
| 15.000 | kr.2.56363 | kr.38,454.45 |
| 21.000 | kr.2.53653 | kr.53,267.13 |
| 30.000 | kr.2.50807 | kr.75,242.10 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |





