CW-(12,58)-Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW-12-Q

DigiKey Part Number
298-14356-ND
Manufacturer
Manufacturer Product Number
CW-12-Q
Description
WASHER FLAT 1/2" STEEL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/2" Flat Washer 0.120" (3.05mm) Thick Steel Zinc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
1/2"
Diameter - Inside
0.520" (13.20mm)
Diameter - Outside
1.181" (30.00mm)
Thickness
0.120" (3.05mm)
Plating
Zinc
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.17.42000kr.17.42
5kr.16.56400kr.82.82
10kr.16.20200kr.162.02
25kr.15.74320kr.393.58
50kr.15.40260kr.770.13
100kr.15.07110kr.1,507.11
250kr.14.64200kr.3,660.50
500kr.14.32532kr.7,162.66
1.000kr.14.01514kr.14,015.14
Manufacturers Standard Package
Unit Price without VAT:kr.17.42000
Unit Price with VAT:kr.21.77500