USSFZ 050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USSFZ 050

DigiKey Part Number
H840-ND
Manufacturer
Manufacturer Product Number
USSFZ 050
Description
WASHER FLAT 1/2" STEEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
1/2" Flat Washer Thick Steel Zinc
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
1/2"
Diameter - Inside
-
Diameter - Outside
-
Thickness
-
Plating
Zinc
Material
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.1.56100kr.15.61
100kr.1.23840kr.123.84
1.000kr.1.01884kr.1,018.84
Unit Price without VAT:kr.1.56100
Unit Price with VAT:kr.1.95125