
CJE6X88TGIW | |
---|---|
DigiKey Part Number | 298-CJE6X88TGIW-ND |
Manufacturer | |
Manufacturer Product Number | CJE6X88TGIW |
Description | MINI-COM CORROSIVE RESISTANT MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.239.30000 | kr.239.30 |
10 | kr.222.52800 | kr.2,225.28 |
30 | kr.214.92467 | kr.6,447.74 |
50 | kr.211.47140 | kr.10,573.57 |
100 | kr.206.87100 | kr.20,687.10 |
250 | kr.200.93160 | kr.50,232.90 |
500 | kr.196.54388 | kr.98,271.94 |
1.000 | kr.192.24595 | kr.192,245.95 |
2.500 | kr.186.69768 | kr.466,744.20 |
Unit Price without VAT: | kr.239.30000 |
---|---|
Unit Price with VAT: | kr.299.12500 |