
CJ6X88TGAW | |
---|---|
DigiKey Part Number | 298-21009-ND |
Manufacturer | |
Manufacturer Product Number | CJ6X88TGAW |
Description | MINI-COM MODULE, CAT 6A, UTP, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.163.14000 | kr.163.14 |
10 | kr.151.73800 | kr.1,517.38 |
25 | kr.147.40480 | kr.3,685.12 |
50 | kr.144.20600 | kr.7,210.30 |
100 | kr.141.07140 | kr.14,107.14 |
250 | kr.137.02784 | kr.34,256.96 |
500 | kr.134.04006 | kr.67,020.03 |
1.000 | kr.131.11411 | kr.131,114.11 |
2.500 | kr.127.33665 | kr.318,341.62 |
Unit Price without VAT: | kr.163.14000 |
---|---|
Unit Price with VAT: | kr.203.92500 |