Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJ6X88TGGR-C | |
|---|---|
DigiKey Part Number | CJ6X88TGGR-C-ND |
Manufacturer | |
Manufacturer Product Number | CJ6X88TGGR-C |
Description | MINI-COM MODULE, CAT 6A, UTP, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Box | Ratings Cat6a |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ6X88TGAW | Panduit Corp | 45 | 298-21009-ND | kr.166.49000 | Parametric Equivalent |
| CJ6X88TGAW-24 | Panduit Corp | 0 | CJ6X88TGAW-24-ND | kr.139.27667 | Parametric Equivalent |
| CJ6X88TGAW-C | Panduit Corp | 0 | CJ6X88TGAW-C-ND | kr.133.12290 | Parametric Equivalent |
| CJ6X88TGBL | Panduit Corp | 0 | 298-12581-ND | kr.166.49000 | Parametric Equivalent |
| CJ6X88TGBL-24 | Panduit Corp | 38 | 298-16078-ND | kr.158.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.133.12290 | kr.13,312.29 |
| Unit Price without VAT: | kr.133.12290 |
|---|---|
| Unit Price with VAT: | kr.166.40363 |















