MFR Recommended

CBR1.5I-M30 | |
|---|---|
DigiKey Part Number | 298-19635-ND |
Manufacturer | |
Manufacturer Product Number | CBR1.5I-M30 |
Description | CBL TIE PARALLEL BLK 40LB 5.91" |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Black 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.492' (150.00mm, 5.91") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Heat Stabilized |
Part Status Last Time Buy | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Cable Tie, Parallel | Color Black |
Length - Approximate 6" | Shelf Life 48 Months |
Bundle Diameter 1.50" (38.10mm) | Shelf Life Start Date of Manufacture |
Width 0.141" (3.58mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLT1.5I-M30 | Panduit Corp | 204.000 | 298-10502-ND | kr.0.71991 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.75583 | kr.3,779.15 |
| Unit Price without VAT: | kr.0.75583 |
|---|---|
| Unit Price with VAT: | kr.0.94479 |




