
CBR1.5I-M0 | |
|---|---|
DigiKey Part Number | 298-9905-ND |
Manufacturer | |
Manufacturer Product Number | CBR1.5I-M0 |
Description | CBL TIE PARALLEL BLK 40LB 5.91" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Tie, Parallel Black 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.492' (150.00mm, 5.91") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Features Weather Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Cable Tie, Parallel | Color Black |
Length - Approximate 6" | Shelf Life 48 Months |
Bundle Diameter 1.50" (38.10mm) | Shelf Life Start Date of Manufacture |
Width 0.141" (3.58mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.92600 | kr.9.26 |
| 25 | kr.0.89760 | kr.22.44 |
| 50 | kr.0.87740 | kr.43.87 |
| 100 | kr.0.85780 | kr.85.78 |
| 250 | kr.0.83232 | kr.208.08 |
| 500 | kr.0.81342 | kr.406.71 |
| 1.000 | kr.0.79491 | kr.794.91 |
| 3.000 | kr.0.76617 | kr.2,298.51 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |






