TXS2SS-9V-Y is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 613
Unit Price: kr.29.73000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.21.91586
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.19.40230
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.21.91586
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.21.74506
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.17.57726
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.24.57700
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.21.91586
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.19.40230
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.19.40230
Datasheet
Image for TXS2SS-9V-Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS2SS-9V-Y

DigiKey Part Number
255-TXS2SS-9V-YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TXS2SS-9V-Y
Description
RELAY GENERAL PURPOSE DPDT 1A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
7.2 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
0.9 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Surface Mount
Release Time
5 ms
Coil Voltage
9VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
1 A
Approval Agency
BSI, cURus
Switching Voltage
110VDC - Max
Relay Type
General Purpose
Load - Max Switching
110W
Coil Resistance
1.62 kOhms
Coil Current
5.6 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXS2SA-9VPanasonic Industry613255-1902-NDkr.29.73000Parametric Equivalent
TXS2SA-9V-WPanasonic Industry0255-TXS2SA-9V-WTR-NDkr.21.91586Parametric Equivalent
TXS2SA-9V-XPanasonic Industry0255-TXS2SA-9V-XTR-NDkr.19.40230Parametric Equivalent
TXS2SA-9V-YPanasonic Industry0255-TXS2SA-9V-YTR-NDkr.21.91586Parametric Equivalent
TXS2SA-9V-ZPanasonic Industry0255-TXS2SA-9V-ZTR-NDkr.21.74506Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.91586kr.10,957.93
Manufacturers Standard Package
Unit Price without VAT:kr.21.91586
Unit Price with VAT:kr.27.39483