



TXS2SS-9V | |
|---|---|
DigiKey Part Number | TXS2SS-9V-ND |
Manufacturer | |
Manufacturer Product Number | TXS2SS-9V |
Description | RELAY GENERAL PURPOSE DPDT 1A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Termination Style Gull Wing |
Manufacturer Panasonic Electric Works | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 7.2 VDC |
Packaging Tube | Must Release Voltage 0.9 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency BSI, cURus |
Switching Voltage 110VDC - Max | Relay Type General Purpose |
Load - Max Switching 110W | Coil Resistance 1.62 kOhms |
Coil Current 5.6 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX2SS-9V | Panasonic Industry | 0 | 255-3953-5-ND | kr.19.58750 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.24.57700 | kr.983.08 |
| Unit Price without VAT: | kr.24.57700 |
|---|---|
| Unit Price with VAT: | kr.30.72125 |


