TXD2SS-12V-W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.30.50000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.22.41660
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.19.88250
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.22.41660
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.19.88250
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.23.96825
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.18.92212
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.25.79275
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.19.88250
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.22.41660
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 906
Unit Price: kr.29.16000
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXD2SS-12V-W

DigiKey Part Number
255-TXD2SS-12V-W-ND
Manufacturer
Manufacturer Product Number
TXD2SS-12V-W
Description
RELAY GEN PURPOSE DPDT 2A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Gull Wing
Manufacturer
Panasonic Electric Works
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Surface Mount
Release Time
4 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver (Ag), Gold (Au)
Contact Rating (Current)
2 A
Approval Agency
BSI, cURus
Switching Voltage
220VDC - Max
Relay Type
General Purpose
Load - Max Switching
440W
Coil Resistance
720 Ohms
Coil Current
16.7 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXD2SA-12VPanasonic Industry0255-2325-5-NDkr.30.50000Parametric Equivalent
TXD2SA-12V-WPanasonic Industry0255-TXD2SA-12V-W-NDkr.22.41660Parametric Equivalent
TXD2SA-12V-XPanasonic Industry0TXD2SA-12V-X-NDkr.19.88250Parametric Equivalent
TXD2SA-12V-YPanasonic Industry0255-TXD2SA-12V-Y-NDkr.22.41660Parametric Equivalent
TXD2SA-12V-ZPanasonic Industry0255-2325-2-NDkr.19.88250Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.22.41660kr.11,208.30
Manufacturers Standard Package
Unit Price without VAT:kr.22.41660
Unit Price with VAT:kr.28.02075