Similar
Similar

LNJ337W83RA | |
|---|---|
DigiKey Part Number | LNJ337W83RATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ337W83RA |
Description | LED GREEN ESS II SMD |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LNJ337W83RA Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 575nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.25mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APG1608CGKC/T | Kingbright | 111.766 | 754-1357-1-ND | kr.1.46000 | Similar |
| SML-512MWT86 | Rohm Semiconductor | 21.640 | 846-SML-512MWT86CT-ND | kr.2.73000 | Similar |






