Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG1608CGKC/T

DigiKey Part Number
754-1357-2-ND - Tape & Reel (TR)
754-1357-1-ND - Cut Tape (CT)
754-1357-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG1608CGKC/T
Description
LED GREEN CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APG1608CGKC/T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.28mm
Lens Size
1.20mm x 0.80mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122.571
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.98300kr.9.83
100kr.0.68540kr.68.54
500kr.0.54956kr.274.78
1.000kr.0.50454kr.504.54
2.000kr.0.46621kr.932.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43355kr.1,734.20
8.000kr.0.40577kr.3,246.16
12.000kr.0.39150kr.4,698.00
20.000kr.0.37538kr.7,507.60
28.000kr.0.36578kr.10,241.84
40.000kr.0.35641kr.14,256.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500