
LN242RPX | |
|---|---|
DigiKey Part Number | P617-ND |
Manufacturer | |
Manufacturer Product Number | LN242RPX |
Description | LED RED DIFF SQUARE TYPE LED T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2.2V Radial |
EDA/CAD Models | LN242RPX Models |
Category | Lens Size 5.00mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.2V |
Packaging Bulk | Current - Test 15mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 700nm |
Configuration Standard | Package / Case Radial |
Lens Color Red | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 7.70mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTL-433P | LITEON | 3.582 | 160-1974-ND | kr.1.71000 | Similar |


