Red 657nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTL-433P

DigiKey Part Number
160-1974-ND
Manufacturer
Manufacturer Product Number
LTL-433P
Description
LED RED DIFFUSED T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 657nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
5.00mm x 2.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
697nm
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
7.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.582
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.15700kr.11.57
100kr.0.81280kr.81.28
500kr.0.65496kr.327.48
1.000kr.0.60268kr.602.68
2.000kr.0.55813kr.1,116.26
5.000kr.0.50926kr.2,546.30
10.000kr.0.47868kr.4,786.80
25.000kr.0.44526kr.11,131.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750