Similar
Similar

FC8V22040L | |
|---|---|
DigiKey Part Number | FC8V22040LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC8V22040L |
Description | MOSFET 2N-CH 24V 8A WMINI8-F1 |
Customer Reference | |
Detailed Description | Mosfet Array 24V 8A 1W Surface Mount WMini8-F1 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 15mOhm @ 4A, 4.5V |
Manufacturer Panasonic Industry | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Packaging Tape & Reel (TR) | Power - Max 1W |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) | Package / Case 8-SMD, Flat Leads |
FET Feature Logic Level Gate | Supplier Device Package WMini8-F1 |
Drain to Source Voltage (Vdss) 24V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH8655R-TL-H | onsemi | 1.323 | 869-1160-1-ND | kr.7.73000 | Similar |
| ECH8697R-TL-W | onsemi | 2.250 | ECH8697R-TL-WOSCT-ND | kr.6.66000 | Similar |



