
ECH8655R-TL-H | |
|---|---|
DigiKey Part Number | 869-1160-2-ND - Tape & Reel (TR) 869-1160-1-ND - Cut Tape (CT) 869-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8655R-TL-H |
Description | MOSFET 2N-CH 24V 9A 8ECH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 9A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8655R-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 24V | |
Current - Continuous Drain (Id) @ 25°C | 9A | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 16.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-ECH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.4.83700 | kr.48.37 |
| 100 | kr.3.17320 | kr.317.32 |
| 500 | kr.2.45866 | kr.1,229.33 |
| 1.000 | kr.2.22851 | kr.2,228.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80950 | kr.5,428.50 |
| 6.000 | kr.1.67195 | kr.10,031.70 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

