6.8 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)

EZJ-PZV6R8GA

DigiKey Part Number
P15067TR-ND - Tape & Reel (TR)
P15067CT-ND - Cut Tape (CT)
P15067DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EZJ-PZV6R8GA
Description
VARISTOR 6.8V 5A 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EZJ-PZV6R8GA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Circuits
1
Manufacturer
Panasonic Industry
Capacitance @ Frequency
85 pF @ 1 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
3.7 V
Package / Case
0201 (0603 Metric)
Varistor Voltage (Typ)
6.8 V
Base Product Number
Current - Surge
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VC020103V101WPKYOCERA AVX10.000478-6130-1-NDkr.0.70000Similar
In-Stock: 13.449
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.08400kr.10.84
25kr.0.95600kr.23.90
100kr.0.81850kr.81.85
250kr.0.75244kr.188.11
500kr.0.71262kr.356.31
1.000kr.0.67984kr.679.84
2.500kr.0.64518kr.1,612.95
5.000kr.0.62429kr.3,121.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.57590kr.8,638.50
30.000kr.0.56375kr.16,912.50
45.000kr.0.55766kr.25,094.70
75.000kr.0.55092kr.41,319.00
105.000kr.0.54698kr.57,432.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750