
VC020103V101WP | |
|---|---|
DigiKey Part Number | 478-6130-2-ND - Tape & Reel (TR) 478-6130-1-ND - Cut Tape (CT) 478-6130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC020103V101WP |
Description | VARISTOR 6.8V 10A 0201 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 8.84 V |
Manufacturer KYOCERA AVX | Current - Surge 10 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Energy 0.02J |
Part Status Active | Number of Circuits 1 |
Maximum AC Volts 2 V | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum DC Volts 3.5 V | Operating Temperature -55°C ~ 125°C (TA) |
Varistor Voltage (Min) 4.76 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 6.8 V | Package / Case 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.41840 | kr.10.46 |
| 100 | kr.0.35310 | kr.35.31 |
| 250 | kr.0.32104 | kr.80.26 |
| 500 | kr.0.30178 | kr.150.89 |
| 1.000 | kr.0.28593 | kr.285.93 |
| 2.500 | kr.0.26925 | kr.673.12 |
| 5.000 | kr.0.25918 | kr.1,295.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.25089 | kr.2,508.90 |
| 20.000 | kr.0.24407 | kr.4,881.40 |
| 30.000 | kr.0.24065 | kr.7,219.50 |
| 50.000 | kr.0.23687 | kr.11,843.50 |
| 70.000 | kr.0.23465 | kr.16,425.50 |
| 100.000 | kr.0.23253 | kr.23,253.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

