4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-28CG900U

DigiKey Part Number
P14218TR-ND - Tape & Reel (TR)
P14218CT-ND - Cut Tape (CT)
P14218DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-28CG900U
Description
CMC 130MA 4LN 90 OHM SMD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
EXC-28CG900U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
3Ohm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
4
Package / Case
0804 (2010 Metric), 8 Lead
Impedance @ Frequency
90 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
130mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXC-28CH900UPanasonic Industry6.85510-EXC-28CH900UCT-NDkr.3.61000MFR Recommended
In-Stock: 3.617
Check for Additional Incoming Stock
Last Time Buy Date: 31/03/2027
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.2.25700kr.22.57
25kr.2.08720kr.52.18
50kr.1.96920kr.98.46
100kr.1.85570kr.185.57
250kr.1.71688kr.429.22
500kr.1.61872kr.809.36
1.000kr.1.52629kr.1,526.29
2.500kr.1.41222kr.3,530.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.31878kr.6,593.90
10.000kr.1.24372kr.12,437.20
15.000kr.1.20186kr.18,027.90
25.000kr.1.15118kr.28,779.50
35.000kr.1.13486kr.39,720.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250