
EXC-28CH900U | |
|---|---|
DigiKey Part Number | 10-EXC-28CH900UTR-ND - Tape & Reel (TR) 10-EXC-28CH900UCT-ND - Cut Tape (CT) 10-EXC-28CH900UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-28CH900U |
Description | CMC 130MA 4LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 2.5Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 4 | Package / Case 0804 (2010 Metric), Array, 8 PC Pad |
Impedance @ Frequency 90 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 130mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.96700 | kr.29.67 |
| 25 | kr.2.74640 | kr.68.66 |
| 50 | kr.2.58920 | kr.129.46 |
| 100 | kr.2.44150 | kr.244.15 |
| 250 | kr.2.25856 | kr.564.64 |
| 500 | kr.2.12948 | kr.1,064.74 |
| 1.000 | kr.2.00781 | kr.2,007.81 |
| 2.500 | kr.1.88379 | kr.4,709.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.73500 | kr.8,675.00 |
| 10.000 | kr.1.63633 | kr.16,363.30 |
| 15.000 | kr.1.58130 | kr.23,719.50 |
| 25.000 | kr.1.53904 | kr.38,476.00 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |


