2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-24CH900UR

DigiKey Part Number
10-EXC-24CH900URTR-ND - Tape & Reel (TR)
10-EXC-24CH900URCT-ND - Cut Tape (CT)
10-EXC-24CH900URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CH900UR
Description
CMC 130MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 130mA DCR 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
130mA
Manufacturer
Panasonic Industry
DC Resistance (DCR) (Max)
2.5Ohm
Series
Voltage Rating - DC
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Number of Lines
2
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
0504 (1210 Metric), 4 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.1.94600kr.19.46
25kr.1.80040kr.45.01
50kr.1.69780kr.84.89
100kr.1.60090kr.160.09
250kr.1.48104kr.370.26
500kr.1.39620kr.698.10
1.000kr.1.31644kr.1,316.44
2.500kr.1.21804kr.3,045.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.13742kr.5,687.10
10.000kr.1.07266kr.10,726.60
15.000kr.1.03654kr.15,548.10
25.000kr.0.99281kr.24,820.25
35.000kr.0.96504kr.33,776.40
50.000kr.0.96289kr.48,144.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750