


EXC-24CG900U | |
|---|---|
DigiKey Part Number | P13570TR-ND - Tape & Reel (TR) P13570CT-ND - Cut Tape (CT) P13570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-24CG900U |
Description | CMC 100MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-24CG900U Models |
Category | DC Resistance (DCR) (Max) 3Ohm |
Manufacturer Panasonic Industry | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Filter Type Signal Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 2 | Package / Case 0504 (1210 Metric), 4 Lead |
Impedance @ Frequency 90 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EXC-24CH900UR | Panasonic Industry | 9.486 | 10-EXC-24CH900URCT-ND | kr.0.27000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.00500 | kr.30.05 |
| 25 | kr.2.78200 | kr.69.55 |
| 50 | kr.2.62220 | kr.131.11 |
| 100 | kr.2.47200 | kr.247.20 |
| 250 | kr.2.28672 | kr.571.68 |
| 500 | kr.2.15610 | kr.1,078.05 |
| 1.000 | kr.2.03298 | kr.2,032.98 |
| 2.500 | kr.1.90996 | kr.4,774.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.75671 | kr.8,783.55 |
| 10.000 | kr.1.65681 | kr.16,568.10 |
| 15.000 | kr.1.60109 | kr.24,016.35 |
| 25.000 | kr.1.56043 | kr.39,010.75 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |









