
EXB-28V511JX | |
|---|---|
DigiKey Part Number | Y7511TR-ND - Tape & Reel (TR) Y7511CT-ND - Cut Tape (CT) Y7511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V511JX |
Description | RES ARRAY 4 RES 510 OHM 0804 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 510 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF104DJT510R | Stackpole Electronics Inc | 10.000 | 738-RAVF104DJT510RCT-ND | kr.0.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 25 | kr.0.22800 | kr.5.70 |
| 50 | kr.0.19880 | kr.9.94 |
| 100 | kr.0.17500 | kr.17.50 |
| 250 | kr.0.14820 | kr.37.05 |
| 500 | kr.0.13166 | kr.65.83 |
| 1.000 | kr.0.11750 | kr.117.50 |
| 5.000 | kr.0.09228 | kr.461.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08570 | kr.857.00 |
| 20.000 | kr.0.07854 | kr.1,570.80 |
| 30.000 | kr.0.07486 | kr.2,245.80 |
| 50.000 | kr.0.07070 | kr.3,535.00 |
| 70.000 | kr.0.06822 | kr.4,775.40 |
| 100.000 | kr.0.06580 | kr.6,580.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

