
RAVF104DJT510R | |
|---|---|
DigiKey Part Number | 738-RAVF104DJT510RTR-ND - Tape & Reel (TR) 738-RAVF104DJT510RCT-ND - Cut Tape (CT) 738-RAVF104DJT510RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF104DJT510R |
Description | RES ARRAY 4 RES 510 OHM 0804 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF104DJT510R Models |
Category | Power Per Element 62.5mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 510 | Package / Case 0804, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.020" (0.50mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17900 | kr.1.79 |
| 25 | kr.0.14600 | kr.3.65 |
| 50 | kr.0.12820 | kr.6.41 |
| 100 | kr.0.11280 | kr.11.28 |
| 250 | kr.0.09540 | kr.23.85 |
| 500 | kr.0.08436 | kr.42.18 |
| 1.000 | kr.0.07493 | kr.74.93 |
| 5.000 | kr.0.05829 | kr.291.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05283 | kr.528.30 |
| 20.000 | kr.0.04819 | kr.963.80 |
| 30.000 | kr.0.04581 | kr.1,374.30 |
| 50.000 | kr.0.04311 | kr.2,155.50 |
| 70.000 | kr.0.04150 | kr.2,905.00 |
| 100.000 | kr.0.03993 | kr.3,993.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

