30 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-28V300JX

DigiKey Part Number
Y7300TR-ND - Tape & Reel (TR)
Y7300CT-ND - Cut Tape (CT)
Y7300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-28V300JX
Description
RES ARRAY 4 RES 30 OHM 0804
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0804, Convex, Long Side Terminals
Resistance (Ohms)
30
Supplier Device Package
0804
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MNR04MRAPJ300Rohm Semiconductor18.818RHM1349CT-NDkr.0.64000Parametric Equivalent
YC124-JR-0730RLYAGEO27.439YC124J-30CT-NDkr.0.64000Parametric Equivalent
In-Stock: 9.579
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
25kr.0.22800kr.5.70
50kr.0.19880kr.9.94
100kr.0.17500kr.17.50
250kr.0.14820kr.37.05
500kr.0.13166kr.65.83
1.000kr.0.11750kr.117.50
5.000kr.0.09228kr.461.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08570kr.857.00
20.000kr.0.07854kr.1,570.80
30.000kr.0.07486kr.2,245.80
50.000kr.0.07070kr.3,535.00
70.000kr.0.06822kr.4,775.40
100.000kr.0.06580kr.6,580.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000